
The Bourns 3364B-1-101E is a surface mount cermet trimpot with a resistance of 100R and a tolerance of 25%. It has a maximum power dissipation of 200mW and is designed for use in a variety of applications. The component is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3364B-1-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.2mm |
| Height | 0.059inch |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364B-1-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.