Sign in to ask questions about the Bourns 3364W-1-333E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3364W-1-333E technical specifications.
| Contact Plating | Tin |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 33kR |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364W-1-333E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.