The Bourns 3364X-1-101E is a Cermet trimpot with a resistance of 100R and a tolerance of 25%. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The component measures 0.177inch in length, 0.059inch in height, and 4.5mm in depth. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS standards.
Bourns 3364X-1-101E technical specifications.
| Depth | 4.5mm |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364X-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.