Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3382G-1-104G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-1-104G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
