Bourns 3382G-1-253G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 25kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-1-253G to view detailed technical specifications.
No datasheet is available for this part.