Bourns 3382G-1-502G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Depth | 12.04mm |
| Height | 2.11mm |
| Length | 11mm |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistance Tolerance | 30% |
| Series | 3382 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-1-502G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.