
The 3382G-1-503G is a surface mount potentiometer with a resistance of 50kR and a linearity of 2%. It operates within a temperature range of -40°C to 120°C and can be supplied with up to 16V DC. This component is packaged in tape and reel format for easy surface mount assembly.
Sign in to ask questions about the Bourns 3382G-1-503G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3382G-1-503G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output | RESISTIVE |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-1-503G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
