
The Bourns 3382G-2-103G is a variable resistor with a resistance of 10kR and a linearity of 2%. It features a surface mount package and is designed to operate within a temperature range of -40°C to 120°C. This component is compliant with RoHS regulations and is available in tape and reel packaging.
Bourns 3382G-2-103G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-2-103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
