
The 3382G-2-502G resistor from Bourns features a 5kR resistance value with a linearity of 2%. It operates within a temperature range of -40°C to 120°C and can withstand a maximum supply voltage of 16V. This surface-mount device is available in a SMD/SMT package, suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistance Tolerance | 30% |
| Termination | SMD/SMT |
| RoHS | Compliant |
