
Analog rotary position sensor featuring a resistive output and a 10kR resistance with 30% tolerance. Designed for automotive applications, it operates with a 16V DC supply voltage and offers a linearity of 2%. This 3-pin component has a 1-turn configuration, a shaft hole actuator, and through-hole mounting. It functions across a wide temperature range from -40°C to 120°C and boasts a mechanical lifespan of 1 million cycles.
Bourns 3382H-1-103 technical specifications.
| Actuator Type | Hole for Shaft |
| Depth | 1.93mm |
| Height | 12.04mm |
| Length | 11mm |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 16V |
| Output | RESISTIVE |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | 3382 |
| Termination | PC Pin |
| Tolerance | 30% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382H-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
