
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 500mW power dissipation, 125°C max operating temperature, and 300V/500V voltage rating. Through-hole mounting with pin termination, this general-purpose variable resistor offers a single electrical and mechanical turn. Dimensions are 9.53mm (length) x 4.83mm (depth) x 9.53mm (width).
Bourns 3386B-1-103LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386B-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
