2k Ohm, 10% tolerance cermet trimmer potentiometer with a linear taper. Features 0.5W power dissipation and a 300V voltage rating. Designed for through-hole mounting with PC pin termination, operating across a -55°C to 125°C temperature range. This sealed, general-purpose variable resistor is RoHS compliant.
Sign in to ask questions about the Bourns 3386C-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386C-1-202LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386C-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.