Bourns 3386C-DM7-205 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386C-DM7-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.