The Bourns Trimpot 3386 Sealed is a 300V cermet variable resistor with a 1kR resistance value and 10% tolerance. It features a linear taper and is designed for through hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 500mW. It is available in rail/Tube packaging and is not RoHS compliant.
Sign in to ask questions about the Bourns 3386F-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386F-1-102 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386F-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
