
The Bourns Trimpot 3386 Sealed Linear Resistor features a voltage rating of 300V and a power dissipation of 500mW. It is a through-hole mounted component with a packaging style of rail/tube. The resistor has a linear taper and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is not compliant with RoHS regulations.
Bourns 3386F-1-103 technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386F-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
