
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features a 1/2W power rating, 300V voltage rating, and operates across a -55°C to 125°C temperature range. This general-purpose variable resistor utilizes a pin termination for through-hole mounting and offers 1 electrical and 1 mechanical turn. Dimensions are 9.53mm x 9.53mm x 10.41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386F-1-103TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 9.53mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-103TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
