
Cermet trimmer resistor with 20k Ohm resistance and 10% tolerance. Features a 1/2W power rating, linear taper, and 1 electrical/mechanical turn. Operates across a -55°C to 125°C temperature range with a 300V voltage rating. Pin termination for through-hole mounting, packaged in a rail/tube.
Bourns 3386F-1-203 technical specifications.
| Color | Blue |
| Height | 0.19inch |
| Lead Free | Contains Lead |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386F-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
