Cermet trimmer potentiometer, 500 Ohm resistance, 0.5W power rating, and 10% tolerance. Features a vertical screw actuator, PC pin termination, and through-hole mounting. Operates within a -55°C to 125°C temperature range, with a 300V DC rated voltage. Sealed design with a linear taper and tin terminal finish.
Bourns 3386F-1-501 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386F-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.