
The Bourns Trimpot 3386 Sealed is a cermet variable resistor with a voltage rating of 300V and a resistance of 5MR. It has a tolerance of 10% and is designed for through-hole mounting. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in rail or tube packaging and has a weight of 0.03oz.
Sign in to ask questions about the Bourns 3386F-1-505LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386F-1-505LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-505LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
