Cermet trimmer resistor, 1kΩ resistance with 10% tolerance. Features 0.5W power dissipation, 300V voltage rating, and a single turn adjustment. Through-hole mount with 3 pins, operating temperature range of -55°C to 125°C. Dimensions: 9.53mm x 9.53mm x 0.19inch. RoHS compliant.
Sign in to ask questions about the Bourns 3386G-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386G-1-102LF technical specifications.
| Depth | 9.53mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386G-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.