The Trimpot 3386 Sealed is a 300V cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a package quantity of 50 and is packaged in rail or tube form. The resistor has a height and width of 0.375inch and a length of 0.375inch, with a weight of 0.03oz. The Trimpot 3386 Sealed operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Bourns 3386G-1-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386G-1-500 technical specifications.
| Height | 0.19inch |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386G-1-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.