The Bourns Trimpot 3386 Sealed Cermet Variable Resistor is a through-hole mounted component with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 500mW and a voltage rating of 300V. The resistor is available in a sealed package and is not RoHS compliant. It is a cermet type variable resistor with a tolerance of 10%.
Sign in to ask questions about the Bourns 3386G-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386G-1-502 technical specifications.
| Height | 0.19inch |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386G-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.