
The Bourns Trimpot 3386H-1-102T is a 1-turn, 10% tolerance, 500mW power dissipation, 300V voltage rating, through hole mount variable resistor with a CERMET technology and a 1k ohm resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail/tube format and is not RoHS compliant. It has a depth of 10.41mm and a length of 9.53mm, and weighs 0.03oz.
Sign in to ask questions about the Bourns 3386H-1-102T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386H-1-102T technical specifications.
| Depth | 10.41mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386H-1-102T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.