Cermet trimmer potentiometer, 0.5W power rating, 10kΩ resistance with 10% tolerance. Features a linear taper, single turn adjustment, and through-hole mounting with 3 pins. Operates across a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 500V. This sealed cermet resistor is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386H-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386H-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.