
Cermet trimmer potentiometer, 0.5W power rating, 20kΩ resistance with a 10% tolerance. Features a linear taper, single turn adjustment, and through-hole mounting. Operates across a -55°C to 125°C temperature range with a 300V voltage rating. Sealed Trimpot® series, 3/8 inch square form factor with 3 pins.
Bourns 3386H-1-203 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386H-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.