The Bourns Trimpot 3386H-1-252 is a 300V 10% CERMET trimpot with a maximum power dissipation of 500mW. It has a through hole mount and a maximum operating temperature of 125°C. The resistor is available in a packaging quantity of 100 units per rail/tube. The device has a resistance of 2.5kΩ and a weight of 0.03oz. It has a minimum operating temperature of -55°C and is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Depth | 4.83mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |