The Bourns 3386H-DM7-103 is a cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in rail/Tube and features a pin termination. The resistor has a tolerance of 10% and a voltage rating of 300V. It is designed for through hole mounting.
Bourns 3386H-DM7-103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386H-DM7-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.