
The Bourns 3386H-DM7-503 is a fixed resistor with a voltage rating of 300V and a resistance of 50kR. It features a cermet construction and a tolerance of 10%. The resistor is designed for through-hole mounting and is packaged in rail or tube form. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |