The Bourns Trimpot 3386 Sealed is a 300V 10% 500mW through hole variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 2kΩ and is made with cermet technology. The resistor is RoHS compliant and available in packaging quantities of 100. It measures 9.53mm in length and 0.19inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386K-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386K-1-202LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386K-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
