
The Bourns Trimpot 3386 Sealed Linear 300V 10% 500mW Through Hole resistor features a CERMET technology and a linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 100 and is packaged in rail/tube packaging. It has a resistance of 100R and is RoHS compliant.
Bourns 3386M-1-101 technical specifications.
| Depth | 9.53mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386M-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
