
Cermet trimmer resistor with 10 Ohm resistance and 10% tolerance. Features 1/2W power dissipation, 300V voltage rating, and a linear taper. This through-hole component offers 1 electrical and 1 mechanical turn, operating between -55°C and 125°C. Dimensions are 9.53mm x 9.53mm x 4.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386P-1-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386P-1-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
