Single-turn trimmer potentiometer featuring a cermet resistive element for stable performance. Offers 100kΩ resistance with a 10% tolerance and a linear taper. Rated for 0.5W (500mW) maximum power dissipation and a voltage rating of 300V DC. Designed for through-hole mounting with pin terminations, operating across a wide temperature range of -55°C to 125°C.
Bourns 3386P-1-104 technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386P-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.