Cermet trimmer potentiometer, 0.5W power rating, 200 ohm resistance with 10% tolerance. Features a linear taper, single turn adjustment, and through-hole mounting with 3 pins. Operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 300V DC. This sealed cermet resistor is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386P-1-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 9.53mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386P-1-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Bourns 3386P-1-201
Design a pressure gauge using the MPX2100 sensor and LM3914 driver. Provides a 10-segment LED bar graph and 0.5V to 4.5V analog output compatible with MCU A/D inputs.