
Cermet trimmer potentiometer with 2 MOhm resistance and 10% tolerance, featuring a linear taper. This through-hole mount component offers a maximum power dissipation of 500mW and a voltage rating of 300V DC. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and constructed with CERMET technology. The unit measures 9.53mm in length, width, and depth, with a height of 4.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386P-1-205LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386P-1-205LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
