
The Bourns Trimpot 3386P-1-253T is a 3-pin, rectangular variable resistor with a voltage rating of 300V and a power dissipation of 500mW. It has a tolerance of 10% and is available in a 3/8 inch rectangular package. The resistor is made of cermet material and has a resistance of 25kR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is packaged in a rail/tube format for through-hole mounting.
Bourns 3386P-1-253T technical specifications.
| Contact Plating | Tin, Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386P-1-253T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.