
Cermet trimmer potentiometer with 500 kOhm linear resistance and 10% tolerance. Features a vertical screw actuator, through-hole PCB mount, and a sealed design for reliable operation. Rated for 500mW power dissipation and 300V voltage, with a single turn and tin terminal finish. Operates across a wide temperature range of -55°C to 125°C.
Bourns 3386P-1-504LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386P-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.