Cermet trimmer potentiometer, 0.5W power rating, 20kΩ resistance with 10% tolerance. Features a linear taper, single-turn adjustment, and through-hole mounting with 3 pins. Operates across a temperature range of -55°C to 125°C with a voltage rating of 300V. Constructed with tin-lead contact plating and a sealed cermet element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3386R-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386R-1-203 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 9.53mm |
| Height | 0.19inch |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386R-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
