
50k Ohm Cermet trimmer potentiometer with 10% tolerance, designed for through-hole mounting. Features a 0.5W power rating and a voltage rating of 300V. This sealed trimmer offers a linear taper and a single turn adjustment, operating across a temperature range of -55°C to 125°C. Terminations are tin-plated for reliable contact.
Bourns 3386S-1-503LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386S-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
