The Bourns Trimpot 3386 Sealed is a 300V cermet variable resistor with a 10% tolerance and 500mW maximum power dissipation. It is available in a 3-pin package and is mounted through a hole. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
Bourns 3386U-1-501 technical specifications.
| Height | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386U-1-501 to view detailed technical specifications.
No datasheet is available for this part.
