
The Bourns Trimpot 3386V-1-471LF is a 300V, 10% tolerance, 500mW power dissipation, through hole mounted, CERMET type variable resistor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail/tube format and has a resistance of 470 ohms. It is a single turn device and is not radiation hardened.
Sign in to ask questions about the Bourns 3386V-1-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386V-1-471LF technical specifications.
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386V-1-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.