
The Bourns Trimpot 3386 Sealed Linear variable resistor is a cermet type device with a voltage rating of 300V and a power dissipation of 500mW. It has a linear taper and a resistance of 500 ohms. The device is packaged in a rail/Tube format and is available in a through hole mount configuration. The operating temperature range is from -55°C to 125°C.
Bourns 3386W-1-501 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386W-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.