The Bourns Trimpot 3386W-1-501RLF is a 300V cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through-hole package and is RoHS compliant. The resistor has a linear taper and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 units per reel.
Sign in to ask questions about the Bourns 3386W-1-501RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3386W-1-501RLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386W-1-501RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.