
The Bourns 3386W-DM7-104 is a through-hole fixed resistor with a voltage rating of 300V and a resistance of 100kR. It has a tolerance of 10% and is available in rail or tube packaging. This cermet resistor operates within a temperature range of -55°C to 125°C and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
