Trimmer Resistors - Through Hole 3/8"SQ 200OHMS 10% 0.5WATTS
Bourns 3386W-DM7-201 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386W-DM7-201 to view detailed technical specifications.
No datasheet is available for this part.