1k ohm cermet trimmer potentiometer with linear taper, rated for 0.5W power dissipation and 300V voltage. Features a sealed design with PC pin termination for through-hole mounting. Operating temperature range from -55°C to 125°C, with a 10% resistance tolerance. Dimensions include a 0.375-inch height and length, 0.19-inch width, and 4.83mm depth.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Not Compliant |