25kR linear taper cermet trimmer resistor with 10% resistance tolerance. Features 0.5W (500mW) power dissipation at 125°C max operating temperature, 300V DC rated voltage, and through-hole PC pin termination. Sealed Trimpot® series component with a blue cermet element, measuring 9.53mm L x 4.83mm D x 0.375inch H. RoHS compliant and lead-free.
Bourns 3386X-1-253LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386X-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
