
The Bourns Trimpot 3386X-1-501 is a 300V, 10% tolerance, 500mW power dissipation, through hole mounted variable resistor with a cermet technology and linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail or tube and has a weight of 0.03oz. It is not RoHS compliant and contains lead.
Bourns 3386X-1-501 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386X-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.