
1k Ohm wirewound linear potentiometer with 5W power dissipation and 3% resistance tolerance. Features a 10-turn design, panel mount, and solder termination. Operates within a temperature range of 1°C to 125°C, with a 0.15% linearity and 1kV voltage rating. Actuator dimensions are 0.2497-inch diameter and 0.813-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3400S-1-102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.813inch |
| Depth | 46.04mm |
| Length | 65.09mm |
| Linearity | 0.15% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
