
Wirewound potentiometer, 5W power dissipation, 10kΩ resistance with 3% tolerance. Features a linear taper, 10-turn adjustment, and 0.15% linearity. Designed for panel mounting with solder terminations and gold contact plating. Operates across a temperature range of 1°C to 125°C, with a DC rated voltage of 500V.
Sign in to ask questions about the Bourns 3400S-1-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3400S-1-103L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Depth | 46.04mm |
| Length | 65.09mm |
| Linearity | 0.15% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
