
Wirewound linear potentiometer with 500 Ohm resistance and 3% tolerance. Features a 5W power dissipation rating and a DC rated voltage of 500V. Panel mount design with a 10-turn actuator, 0.25-inch diameter, and 0.81-inch length. Operates within a temperature range of 1°C to 125°C, with gold-plated contacts and solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3400S-1-501L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Depth | 46.04mm |
| Length | 65.09mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-501L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
